Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C829D4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C829D4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C829D4GACTU |
Description | CAP CER 8.2PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829D4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C829C3GACTU | KEMET | 0 | 399-C0402C829C3GACTUTR-ND | €0.06775 | Upgrade |
| C0402C829C5GACTU | KEMET | 37.655 | 399-C0402C829C5GACTUCT-ND | €0.09000 | Upgrade |
| C0402C829D3GACTU | KEMET | 6.999 | 399-C0402C829D3GACTUCT-ND | €0.27000 | Upgrade |
| C0402C829D5GACTU | KEMET | 15.500 | 399-C0402C829D5GACTUCT-ND | €0.27000 | Upgrade |
| KGM05ACG1C8R2DH | KYOCERA AVX | 0 | 478-KGM05ACG1C8R2DHTR-ND | €0.04627 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05510 | €551.00 |
| Unit Price without VAT: | €0.05510 |
|---|---|
| Unit Price with VAT: | €0.06612 |







