Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1E8R2DH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E8R2DHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E8R2DH |
Description | CAP CER 8.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E8R2DH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E8R2BH | KYOCERA AVX | 25.790 | 478-KGM05ACG1E8R2BHCT-ND | €0.24000 | Upgrade |
| KGM05ACG1E8R2CH | KYOCERA AVX | 14.537 | 478-KGM05ACG1E8R2CHCT-ND | €0.22000 | Upgrade |
| KGM05ACG1H8R2BH | KYOCERA AVX | 118.628 | 478-KGM05ACG1H8R2BHCT-ND | €0.08000 | Upgrade |
| KGM05ACG1H8R2DH | KYOCERA AVX | 10.929 | 478-KGM05ACG1H8R2DHCT-ND | €0.22000 | Upgrade |
| C0402C829C3GACTU | KEMET | 0 | 399-C0402C829C3GACTUTR-ND | €0.06775 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04627 | €462.70 |
| Unit Price without VAT: | €0.04627 |
|---|---|
| Unit Price with VAT: | €0.05552 |








