Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B76304E6879M010 | |
|---|---|
DigiKey Part Number | 495-2312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B76304E6879M010 |
Description | CAP TANT POLY 680UF 4V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | B76304E6879M010 Models |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D687M004ATE012 | KEMET | 353 | 399-11197-1-ND | €3.14000 | Similar |
| T520X687M004ATE015 | KEMET | 1.440 | 399-4119-1-ND | €6.00000 | Similar |
| T520X687M004ATE035 | KEMET | 390 | 399-4120-1-ND | €5.91000 | Similar |
| T520Y687M004ATE015 | KEMET | 1.600 | 399-5273-1-ND | €3.91000 | Similar |
| T520X687M004AHE010 | KEMET | 0 | 399-T520X687M004AHE010TR-ND | €3.17656 | Parametric Equivalent |










