Parametric Equivalent

ALC70D750BB550 | |
|---|---|
DigiKey Part Number | ALC70D750BB550-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D750BB550 |
Description | CAP ALUM 75UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 75 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.733Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Active | Impedance 4.984 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 5.733Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A750BB550 | KEMET | 0 | ALC70A750BB550-ND | €2.71997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €2.71997 | €979.19 |
| Unit Price without VAT: | €2.71997 |
|---|---|
| Unit Price with VAT: | €3.26396 |


