Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8AF331BF400 | |
|---|---|
DigiKey Part Number | 399-ALA8AF331BF400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AF331BF400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 466mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 466mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 10 kHz | |
Impedance | 278 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | €3.69008 | €3,985.29 |
| Unit Price without VAT: | €3.69008 |
|---|---|
| Unit Price with VAT: | €4.42810 |




