
450HXK330MEPASN25X45 | |
|---|---|
DigiKey Part Number | 1189-450HXK330MEPASN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK330MEPASN25X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.534 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.90000 | €9.90 |
| 10 | €7.11500 | €71.15 |
| 50 | €5.96720 | €298.36 |
| 200 | €5.30555 | €1,061.11 |
| 600 | €4.93065 | €2,958.39 |
| 1.000 | €4.79064 | €4,790.64 |
| Unit Price without VAT: | €9.90000 |
|---|---|
| Unit Price with VAT: | €11.88000 |

