Parametric Equivalent

A50MH31002660K | |
|---|---|
DigiKey Part Number | 399-A50MH31002660KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50MH31002660K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50MH31002660K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.551" L (6.50mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50MH3100AA60K | KEMET | 4.061 | 399-A50MH3100AA60K-ND | €1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.97512 | €1,170.14 |
| Unit Price without VAT: | €0.97512 |
|---|---|
| Unit Price with VAT: | €1.17014 |


