0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50MH3100AA60K

DigiKey Part Number
399-A50MH3100AA60K-ND
Manufacturer
Manufacturer Product Number
A50MH3100AA60K
Description
CAP FILM 0.1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
A50MH3100AA60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
0.256" Dia x 0.551" L (6.50mm x 14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
200V
Ratings
AEC-Q200
Voltage Rating - DC
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.061
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.60000€1.60
10€1.07400€10.74
50€0.86520€43.26
100€0.80060€80.06
500€0.69136€345.68
2.000€0.62973€1,259.46
4.000€0.60680€2,427.20
6.000€0.59532€3,571.92
Manufacturers Standard Package
Unit Price without VAT:€1.60000
Unit Price with VAT:€1.92000