Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/32-104JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/32-104JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/32-104JPA |
Description | RES 100K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/32-1003FPA | Kamaya Inc. | 0 | 2315-RMC1/32-1003FPATR-ND | €0.00598 | Parametric Equivalent |
| CR01005-FW-1003GLF | Bourns Inc. | 0 | 118-CR01005-FW-1003GLFCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-XGNJ104Y | Panasonic Industry | 73.305 | P100KAWCT-ND | €0.14000 | Parametric Equivalent |
| RC0100JR-13100KL | YAGEO | 0 | 13-RC0100JR-13100KL-ND | €0.01363 | Parametric Equivalent |
| RK73B1FRTTBL104G | KOA Speer Electronics, Inc. | 14.664 | 2019-RK73B1FRTTBL104GCT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00284 | €56.80 |
| Unit Price without VAT: | €0.00284 |
|---|---|
| Unit Price with VAT: | €0.00341 |








