
RK73B1FRTTBL104G | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL104GTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL104GCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL104GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL104G |
Description | RES 100K OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL104G Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.20400 | €2.04 |
| 25 | €0.16840 | €4.21 |
| 50 | €0.14780 | €7.39 |
| 100 | €0.13170 | €13.17 |
| 250 | €0.11536 | €28.84 |
| 500 | €0.10592 | €52.96 |
| 1.000 | €0.09843 | €98.43 |
| 5.000 | €0.08642 | €432.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.08013 | €1,602.60 |
| 40.000 | €0.07790 | €3,116.00 |
| 60.000 | €0.07682 | €4,609.20 |
| 100.000 | €0.07564 | €7,564.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

