Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-4751FPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-4751FPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-4751FPA |
Description | RES 4.75K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02014K75FKED | Vishay Dale | 119.854 | 541-4.75KAABCT-ND | €0.19000 | Parametric Equivalent |
| CRCW02014K75FKEE | Vishay Dale | 0 | CRCW02014K75FKEE-ND | €0.02523 | Parametric Equivalent |
| CRCW02014K75FNED | Vishay Dale | 71.060 | 541-4.75KABCT-ND | €0.08000 | Parametric Equivalent |
| CRCW02014K75FNEDAT | Vishay Dale | 49.829 | 541-CRCW02014K75FNEDATCT-ND | €0.08000 | Parametric Equivalent |
| RE0201DRE074K75P | YAGEO | 0 | 13-RE0201DRE074K75PTR-ND | €0.11322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00272 | €40.80 |
| Unit Price without VAT: | €0.00272 |
|---|---|
| Unit Price with VAT: | €0.00326 |





