New Product
4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02014K75FNEDAT

DigiKey Part Number
541-CRCW02014K75FNEDATTR-ND - Tape & Reel (TR)
541-CRCW02014K75FNEDATCT-ND - Cut Tape (CT)
541-CRCW02014K75FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02014K75FNEDAT
Description
CRCW0201-AT 200 4K75 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.01760€0.44
50€0.01420€0.71
100€0.01160€1.16
250€0.00904€2.26
500€0.00756€3.78
1.000€0.00642€6.42
5.000€0.00461€23.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00394€39.40
20.000€0.00354€70.80
30.000€0.00335€100.50
50.000€0.00314€157.00
70.000€0.00302€211.40
100.000€0.00290€290.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600