Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K1501FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1501FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1501FTP |
Description | RES 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-1501FTP | Kamaya Inc. | 0 | 2315-RMC1/10-1501FTPTR-ND | €0.00292 | Parametric Equivalent |
| RMC1/10K1501DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1501DTPTR-ND | €0.00453 | Parametric Equivalent |
| ERJ-6ENF1501V | Panasonic Industry | 81.721 | P1.50KCCT-ND | €0.10000 | Direct |
| RC0805FR-071K5L | YAGEO | 399.858 | 311-1.50KCRCT-ND | €0.08000 | Direct |
| RGC0805FTC1K50 | Stackpole Electronics Inc | 0 | RGC0805FTC1K50-ND | €0.01554 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00463 | €23.15 |
| Unit Price without VAT: | €0.00463 |
|---|---|
| Unit Price with VAT: | €0.00556 |











