Parametric Equivalent
Parametric Equivalent

RMC1/10K1501DTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1501DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1501DTP |
Description | RES 1.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K50DHEAP | Vishay Dale | 3.751 | 541-1.5KAZCT-ND | €0.20000 | Parametric Equivalent |
| RGC0805DTC1K50 | Stackpole Electronics Inc | 0 | 738-RGC0805DTC1K50TR-ND | €0.03199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00453 | €22.65 |
| Unit Price without VAT: | €0.00453 |
|---|---|
| Unit Price with VAT: | €0.00544 |



