Direct
Similar
Similar
Similar

06FLZ-SM1-TB | |
|---|---|
DigiKey Part Number | 06FLZ-SM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06FLZ-SM1-TB |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 6 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06FLZ-SM2-TB | JST Sales America Inc. | 20.731 | 455-06FLZ-SM2-TBCT-ND | €0.72000 | Direct |
| 0527450697 | Molex | 13.429 | WM7972CT-ND | €0.81000 | Similar |
| 0527460671 | Molex | 13.585 | WM7977CT-ND | €0.82000 | Similar |
| 1734839-6 | TE Connectivity AMP Connectors | 6.518 | A101331CT-ND | €0.45000 | Similar |
| 68710614022 | Würth Elektronik | 1.593 | 732-2018-1-ND | €0.83000 | Similar |






