Similar
Similar
Similar
Similar
Similar

LRW0402WJ4N7GG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ4N7GG001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ4N7GG001T |
Description | FIXED IND 4.7NH 640MA 130 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ4N7GG001T Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 55 @ 900MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.8GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S0402-4N7J1B | Delevan | 0 | 197-S0402-4N7J1BTR-ND | €0.00000 | Similar |
| S0402-4N7J1C | Delevan | 0 | 197-S0402-4N7J1CTR-ND | €0.00000 | Similar |
| S0402-4N7J1D | Delevan | 0 | 197-S0402-4N7J1DTR-ND | €0.00000 | Similar |
| S0402-4N7J1E | Delevan | 0 | 197-S0402-4N7J1ETR-ND | €0.00000 | Similar |
| S0402-4N7J1S | Delevan | 0 | 197-S0402-4N7J1STR-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07301 | €730.10 |
| Unit Price without VAT: | €0.07301 |
|---|---|
| Unit Price with VAT: | €0.08761 |


