
VPDR501W223K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR501W223K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR501W223K1GV001ECT-ND - Cut Tape (CT) 709-VPDR501W223K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR501W223K1GV001E |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR501W223K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC223KAT1A | KYOCERA AVX | 2.690 | 478-2991-1-ND | €0.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63600 | €6.36 |
| 50 | €0.49800 | €24.90 |
| 100 | €0.45550 | €45.55 |
| 500 | €0.38364 | €191.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36143 | €361.43 |
| 2.000 | €0.34315 | €686.30 |
| 3.000 | €0.33399 | €1,001.97 |
| 5.000 | €0.32384 | €1,619.20 |
| 7.000 | €0.31790 | €2,225.30 |
| 10.000 | €0.31219 | €3,121.90 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

