


1812AC223KAT1A | |
|---|---|
DigiKey Part Number | 478-2991-2-ND - Tape & Reel (TR) 478-2991-1-ND - Cut Tape (CT) 478-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC223KAT1A |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC223KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61700 | €6.17 |
| 50 | €0.48280 | €24.14 |
| 100 | €0.44140 | €44.14 |
| 500 | €0.37136 | €185.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34973 | €349.73 |
| 2.000 | €0.33192 | €663.84 |
| 3.000 | €0.32300 | €969.00 |
| 5.000 | €0.31311 | €1,565.55 |
| 7.000 | €0.30733 | €2,151.31 |
| 10.000 | €0.30177 | €3,017.70 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

