Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-D01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/28-D01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-D01NN |
Description | M83513/28-D01NN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-D01NN | ITT Cannon, LLC | 8 | 1003-M83513/22-D01NN-ND | €193.58000 | Parametric Equivalent |
| M83513/22-D02CN | ITT Cannon, LLC | 10 | 1003-M83513/22-D02CN-ND | €99.34000 | Parametric Equivalent |
| M83513/28-D01CN | ITT Cannon, LLC | 0 | 1003-M83513/28-D01CN-ND | €177.93800 | Parametric Equivalent |
| M83513/28-D02CN | ITT Cannon, LLC | 0 | 1003-M83513/28-D02CN-ND | €156.84400 | Parametric Equivalent |
| M83513/28-D02NN | ITT Cannon, LLC | 0 | 1003-M83513/28-D02NN-ND | €156.84400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €156.84400 | €1,568.44 |
| Unit Price without VAT: | €156.84400 |
|---|---|
| Unit Price with VAT: | €188.21280 |







