
M83513/22-D01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/22-D01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-D01NN |
Description | CONN MICRO-D PLG 25P PNL MT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.58000 | €193.58 |
| 10 | €164.56400 | €1,645.64 |
| 25 | €154.27400 | €3,856.85 |
| 50 | €146.92340 | €7,346.17 |
| Unit Price without VAT: | €193.58000 |
|---|---|
| Unit Price with VAT: | €232.29600 |

