IS62WV1288DBLL-45HLI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €1.99518
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV1288DBLL-45HLI-TR

DigiKey Part Number
IS62WV1288DBLL-45HLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV1288DBLL-45HLI-TR
Description
IC SRAM 1MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-sTSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS62WV1288FBLL-45HLI-TRISSI, Integrated Silicon Solution Inc0IS62WV1288FBLL-45HLI-TR-ND€1.99518Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types