
IS62WV1288FBLL-45HLI-TR | |
|---|---|
DigiKey Part Number | IS62WV1288FBLL-45HLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV1288FBLL-45HLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32STSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV1288FBLL-45HLI-TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.99518 | €3,990.36 |
| Unit Price without VAT: | €1.99518 |
|---|---|
| Unit Price with VAT: | €2.39422 |

