TLE6281GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.379
Unit Price: €4.27000
Datasheet
Motor Driver Power MOSFET PWM PG-DSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6281GXUMA1

DigiKey Part Number
TLE6281GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE6281GXUMA1
Description
IC MOTOR DRIVER 7.5V-60V 20DSO
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM PG-DSO-20
Datasheet
 Datasheet
EDA/CAD Models
TLE6281GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
7.5V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes