
L9903TR | |
|---|---|
DigiKey Part Number | 497-3937-2-ND - Tape & Reel (TR) 497-3937-1-ND - Cut Tape (CT) 497-3937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9903TR |
Description | IC MOTOR DRIVER 8V-20V 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9903TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.27000 | €4.27 |
| 10 | €3.24900 | €32.49 |
| 25 | €2.99480 | €74.87 |
| 100 | €2.71460 | €271.46 |
| 250 | €2.58900 | €647.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.43424 | €2,434.24 |
| 2.000 | €2.37973 | €4,759.46 |
| 3.000 | €2.35241 | €7,057.23 |
| Unit Price without VAT: | €4.27000 |
|---|---|
| Unit Price with VAT: | €5.12400 |

