TLE4945-2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 406
Unit Price: €9.38000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: €0.00000
Datasheet
Digital Switch Bipolar Switch Open Collector Hall Effect PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4945-2G

DigiKey Part Number
TLE4945-2GINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4945-2G
Description
MAGNETIC SWITCH BIPOLAR SOT89-3
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
4V ~ 18V
Current - Supply (Max)
5mA
Current - Output (Max)
100mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT89
Package / Case
TO-243AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 673.417 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

673.417In Stock
Ships from Rochester Electronics, LLC