Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS51T

DigiKey Part Number
480-2010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS51T
Description
MAGNETIC SWITCH BIPOLAR SOT89B
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 24V
Mfr
Current - Supply (Max)
10mA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Output Type
Open Collector
Part Status
Active
Features
Temperature Compensated
Function
Bipolar Switch
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-89B
Sensing Range
14mT Trip, -14mT Release
Package / Case
TO-243AA, Variant
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.277 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€6.53114€32,655.70
Unit Price without VAT:€6.53114
Unit Price with VAT:€7.83737

Other Suppliers on DigiKey

2.277In Stock
Ships from WEC