TLE4276GV50ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.038
Unit Price: €1.95000
Datasheet

Similar


Infineon Technologies
In Stock: 1.533
Unit Price: €1.76000
Datasheet

Similar


Texas Instruments
In Stock: 224
Unit Price: €3.90000
Datasheet

Similar


onsemi
In Stock: 1.077
Unit Price: €1.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4276GV50ATMA1

DigiKey Part Number
TLE4276GV50ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4276GV50ATMA1
Description
IC REG LIN 5V 400MA PG-TO263-5-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-5-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
25 mA
PSRR
54dB (100Hz)
Control Features
Inhibit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
PG-TO263-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes