


TLE4276GV50ATMA3 | |
|---|---|
DigiKey Part Number | 448-TLE4276GV50ATMA3TR-ND - Tape & Reel (TR) 448-TLE4276GV50ATMA3CT-ND - Cut Tape (CT) 448-TLE4276GV50ATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276GV50ATMA3 |
Description | IC REG LIN 5V 400MA PG-TO263-5-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276GV50ATMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.44700 | €14.47 |
| 25 | €1.32080 | €33.02 |
| 100 | €1.18110 | €118.11 |
| 250 | €1.11464 | €278.66 |
| 500 | €1.08136 | €540.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.04153 | €1,041.53 |
| 2.000 | €1.01437 | €2,028.74 |
| 3.000 | €1.00076 | €3,002.28 |
| 5.000 | €0.98569 | €4,928.45 |
| 7.000 | €0.97688 | €6,838.16 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

