N-Channel 40 V 54A (Ta), 440A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-5-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IST007N04NM6AUMA1

DigiKey Part Number
448-IST007N04NM6AUMA1TR-ND - Tape & Reel (TR)
448-IST007N04NM6AUMA1CT-ND - Cut Tape (CT)
448-IST007N04NM6AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IST007N04NM6AUMA1
Description
MOSFET N-CH 40V 54A/440A HSOF-5
Customer Reference
Detailed Description
N-Channel 40 V 54A (Ta), 440A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-5-4
Datasheet
 Datasheet
EDA/CAD Models
IST007N04NM6AUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7900 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-HSOF-5-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.7mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IST006N04NM6AUMA1Infineon Technologies4.062448-IST006N04NM6AUMA1CT-ND€3.52000MFR Recommended
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.98000€3.98
10€2.63400€26.34
Unit Price without VAT:€3.98000
Unit Price with VAT:€4.77600