
IST006N04NM6AUMA1 | |
|---|---|
DigiKey Part Number | 448-IST006N04NM6AUMA1TR-ND - Tape & Reel (TR) 448-IST006N04NM6AUMA1CT-ND - Cut Tape (CT) 448-IST006N04NM6AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IST006N04NM6AUMA1 |
Description | MOSFET N-CH 40V 58A/475A HSOF-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 475A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IST006N04NM6AUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-HSOF-5-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.6mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.52000 | €3.52 |
| 10 | €2.30900 | €23.09 |
| 100 | €1.62010 | €162.01 |
| 500 | €1.34846 | €674.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.15188 | €2,303.76 |
| 4.000 | €1.10168 | €4,406.72 |
| Unit Price without VAT: | €3.52000 |
|---|---|
| Unit Price with VAT: | €4.22400 |














