IRFR3518TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 9.376
Unit Price: €2.88000
Datasheet

Similar


Infineon Technologies
In Stock: 18.968
Unit Price: €1.80000
Datasheet

Similar


Infineon Technologies
In Stock: 12.204
Unit Price: €2.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 316
Unit Price: €2.01000
Datasheet

Similar


onsemi
In Stock: 6.674
Unit Price: €2.72000
Datasheet

Similar


STMicroelectronics
In Stock: 7.889
Unit Price: €2.73000
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: €1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: €1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 5.931
Unit Price: €1.70000
Datasheet
N-Channel 80 V 38A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3518TRPBF

DigiKey Part Number
IRFR3518TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3518TRPBF
Description
MOSFET N-CH 80V 38A DPAK
Customer Reference
Detailed Description
N-Channel 80 V 38A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
29mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types