


IPD053N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD053N08N3GATMA1TR-ND - Tape & Reel (TR) IPD053N08N3GATMA1CT-ND - Cut Tape (CT) IPD053N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD053N08N3GATMA1 |
Description | MOSFET N-CH 80V 90A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD053N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 10 | €1.87300 | €18.73 |
| 100 | €1.29860 | €129.86 |
| 500 | €1.05310 | €526.55 |
| 1.000 | €1.02688 | €1,026.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.88885 | €2,222.12 |
| 5.000 | €0.83896 | €4,194.80 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.45600 |


















