Similar

BTS307E3062ABUMA1 | |
|---|---|
DigiKey Part Number | BTS307E3062ABUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS307E3062ABUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-TO263-5-2 |
Datasheet | Datasheet |
Category | Voltage - Load 5.8V ~ 58V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) | Rds On (Typ) 220mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO263-5-2 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS6163DAUMA1 | Infineon Technologies | 32.158 | BTS6163DAUMA1CT-ND | €4.05000 | Similar |


