
BTS6163DAUMA1 | |
|---|---|
DigiKey Part Number | BTS6163DAUMA1TR-ND - Tape & Reel (TR) BTS6163DAUMA1CT-ND - Cut Tape (CT) BTS6163DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6163DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS6163DAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 21.5A |
Series | Rds On (Typ) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO252-5-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 62V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €3.07700 | €30.77 |
| 25 | €2.83360 | €70.84 |
| 100 | €2.56640 | €256.64 |
| 250 | €2.44140 | €610.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.23221 | €5,580.52 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |











