
ISM97-3251BH-20.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-20.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-20.000MHZ |
Description | OSC XO 20MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025495 | Würth Elektronik | 3.524 | 732-831025495CT-ND | €1.18000 | Parametric Equivalent |
| ASE-20.000MHZ-L-C-T | Abracon LLC | 710 | 535-ASE-20.000MHZ-L-C-TCT-ND | €1.27000 | Parametric Equivalent |
| EB13E2H2H-20.000M TR | Ecliptek | 970 | 2773-EB13E2H2H-20.000MCT-ND | €0.96000 | Parametric Equivalent |
| LFSPXO025495 | IQD Frequency Products | 3.634 | 1923-LFSPXO025495CT-ND | €1.27000 | Parametric Equivalent |
| SSO32C3A481-20.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C3A481-20.000M-ND | €1.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.88700 | €8.87 |
| 50 | €0.80020 | €40.01 |
| 100 | €0.76560 | €76.56 |
| 500 | €0.69086 | €345.43 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

