34_BNC-75-0-2/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €35.55000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €44.62000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 111
Unit Price: €6.54000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 40
Unit Price: €9.50000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €9.77640
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 297
Unit Price: €5.66000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €3.91680
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 33
Unit Price: €33.04000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: €17.82000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: €9.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €11.74030
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €16.41400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €15.24810
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 70
Unit Price: €2.35000
Datasheet
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_BNC-75-0-2/133_NE

DigiKey Part Number
3628-34_BNC-75-0-2/133_NE-ND
Manufacturer
Manufacturer Product Number
34_BNC-75-0-2/133_NE
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_BNC-75-0-2/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
1 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34_BNC-75-0-1/133_NEHuber+Suhner, Inc.03628-34_BNC-75-0-1/133_NE-ND€35.55000Parametric Equivalent
34_BNC-75-0-5/133_NEHuber+Suhner, Inc.03628-34_BNC-75-0-5/133_NE-ND€44.62000Parametric Equivalent
031-220N-75RFXAmphenol RF111ARF1735-ND€6.54000Parametric Equivalent
112434Amphenol RF40ACX1844-ND€9.50000Parametric Equivalent
112436Amphenol RF0ACX2187-ND€9.77640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€35.74400€178.72
Unit Price without VAT:€35.74400
Unit Price with VAT:€42.89280