Parametric Equivalent
Parametric Equivalent

11_716-50-9-9/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_716-50-9-9/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_716-50-9-9/033_-E |
Description | 11_716-50-9-9/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_716-50-9-9/033_-E Models |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2500 V |
Cable Group 1/2" Helical | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_716-50-12-50/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_716-50-12-50/033_-E-ND | €31.36000 | Parametric Equivalent |
| 11_716-50-12-60/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_716-50-12-60/033_-E-ND | €37.24900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.36000 | €31.36 |
| Unit Price without VAT: | €31.36000 |
|---|---|
| Unit Price with VAT: | €37.63200 |



