11_716-50-12-50/033_-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €37.24900
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €31.36000
Datasheet
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_716-50-12-50/033_-E

DigiKey Part Number
3628-11_716-50-12-50/033_-E-ND
Manufacturer
Manufacturer Product Number
11_716-50-12-50/033_-E
Description
11_716-50-12-50/033_-E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
7.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Bronze
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Silver
Shield Termination
Clamp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
2500 V
Cable Group
1/2" Helical
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_716-50-12-60/033_-EHuber+Suhner, Inc.03628-11_716-50-12-60/033_-E-ND€37.24900Parametric Equivalent
11_716-50-9-9/033_-EHuber+Suhner, Inc.03628-11_716-50-9-9/033_-E-ND€31.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.36000€31.36
Manufacturers Standard Package
Unit Price without VAT:€31.36000
Unit Price with VAT:€37.63200