QR/P1-16P-C(51) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 239
Unit Price: €5.57000
16 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P1-16P-C(51)

DigiKey Part Number
H10147-ND
Manufacturer
Manufacturer Product Number
QR/P1-16P-C(51)
Description
CONN PLUG HSG RACK & PNL 16P BLK
Customer Reference
Detailed Description
16 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
QR/P1-16P-C(51) Models
Product Attributes
Filter Similar Products
Category
Pitch
0.110" (2.80mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Plug
Part Status
Obsolete
Features
Guide Pin
Connector Type
Housing for Male Pins
Color
Black
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QR/P1-16P-C(21)Hirose Electric Co Ltd23926-QR/P1-16P-C(21)-ND€5.57000Direct
Obsolete
This product is no longer manufactured. View Substitutes