
QR/P1-16P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P1-16P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-16P-C(21) |
Description | CONN PLUG HSG RACK & PNL 16P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bag | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.57000 | €5.57 |
| 10 | €4.73100 | €47.31 |
| 25 | €4.43480 | €110.87 |
| 50 | €4.22300 | €211.15 |
| 100 | €4.02140 | €402.14 |
| 250 | €3.76968 | €942.42 |
| 500 | €3.58984 | €1,794.92 |
| 1.000 | €3.41865 | €3,418.65 |
| 2.500 | €3.20490 | €8,012.25 |
| Unit Price without VAT: | €5.57000 |
|---|---|
| Unit Price with VAT: | €6.68400 |

