


H3AXT-10108-S6 | |
|---|---|
DigiKey Part Number | H3AXT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-S6 |
Description | JUMPER-H1506TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46600 | €4.66 |
| 30 | €0.42200 | €12.66 |
| 50 | €0.40340 | €20.17 |
| 100 | €0.37930 | €37.93 |
| 250 | €0.34964 | €87.41 |
| 500 | €0.32880 | €164.40 |
| 1.000 | €0.30919 | €309.19 |
| 2.500 | €0.28507 | €712.67 |
| 5.000 | €0.26809 | €1,340.45 |
| Unit Price without VAT: | €0.46600 |
|---|---|
| Unit Price with VAT: | €0.55920 |











