


H3AXT-10104-S6 | |
|---|---|
DigiKey Part Number | H3AXT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-S6 |
Description | JUMPER-H1506TR/A3049S/X 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.43200 | €4.32 |
| 30 | €0.39167 | €11.75 |
| 50 | €0.37420 | €18.71 |
| 100 | €0.35180 | €35.18 |
| 250 | €0.32432 | €81.08 |
| 500 | €0.30498 | €152.49 |
| 1.000 | €0.28679 | €286.79 |
| 2.500 | €0.26442 | €661.05 |
| 5.000 | €0.24867 | €1,243.35 |
| Unit Price without VAT: | €0.43200 |
|---|---|
| Unit Price with VAT: | €0.51840 |











