


H3AAG-10105-S8 | |
|---|---|
DigiKey Part Number | H3AAG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-S8 |
Description | JUMPER-H1507TR/A3048S/H1507TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.56900 | €5.69 |
| 30 | €0.51633 | €15.49 |
| 50 | €0.49340 | €24.67 |
| 100 | €0.46400 | €46.40 |
| 250 | €0.42772 | €106.93 |
| 500 | €0.40220 | €201.10 |
| 1.000 | €0.37823 | €378.23 |
| 2.500 | €0.34873 | €871.82 |
| 5.000 | €0.32796 | €1,639.80 |
| Unit Price without VAT: | €0.56900 |
|---|---|
| Unit Price with VAT: | €0.68280 |











