


H3AAG-10103-S8 | |
|---|---|
DigiKey Part Number | H3AAG-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-S8 |
Description | JUMPER-H1507TR/A3048S/H1507TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.55200 | €5.52 |
| 30 | €0.50100 | €15.03 |
| 50 | €0.47860 | €23.93 |
| 100 | €0.45000 | €45.00 |
| 250 | €0.41488 | €103.72 |
| 500 | €0.39014 | €195.07 |
| 1.000 | €0.36688 | €366.88 |
| 2.500 | €0.33827 | €845.68 |
| 5.000 | €0.31812 | €1,590.60 |
| Unit Price without VAT: | €0.55200 |
|---|---|
| Unit Price with VAT: | €0.66240 |











