White 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10103-W6

DigiKey Part Number
H2BBG-10103-W6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10103-W6
Description
JUMPER-H1501TR/A3049W/H1501TR 3"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.51700€5.17
30€0.46900€14.07
50€0.44800€22.40
100€0.42140€42.14
250€0.38848€97.12
500€0.36528€182.64
1.000€0.34351€343.51
2.500€0.31672€791.80
5.000€0.29786€1,489.30
Manufacturers Standard Package
Unit Price without VAT:€0.51700
Unit Price with VAT:€0.62040
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
JUMPER-H1501TR/A3049B/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
JUMPER-H1501TR/A3049G/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
JUMPER-H1501TR/A3049L/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
JUMPER-H1501TR/A3049N/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
Alternate Length
JUMPER-H1501TR/A3049W/H1501TR 2"
In-Stock: 0
Unit Price: €0.50900
JUMPER-H1501TR/A3049W/H1501TR 4"
In-Stock: 0
Unit Price: €0.52500
JUMPER-H1501TR/A3049W/H1501TR 5"
In-Stock: 0
Unit Price: €0.53400
JUMPER-H1501TR/A3049W/H1501TR 6"
In-Stock: 1015
Unit Price: €0.54200
JUMPER-H1501TR/A3049W/H1501TR 8"
In-Stock: 0
Unit Price: €0.55800
Assembly Component