
H2BBG-10102-W6 | |
|---|---|
DigiKey Part Number | H2BBG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-W6 |
Description | JUMPER-H1501TR/A3049W/H1501TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.50900 | €5.09 |
| 30 | €0.46133 | €13.84 |
| 50 | €0.44100 | €22.05 |
| 100 | €0.41460 | €41.46 |
| 250 | €0.38220 | €95.55 |
| 500 | €0.35938 | €179.69 |
| 1.000 | €0.33797 | €337.97 |
| 2.500 | €0.31161 | €779.02 |
| 5.000 | €0.29305 | €1,465.25 |
| Unit Price without VAT: | €0.50900 |
|---|---|
| Unit Price with VAT: | €0.61080 |











