Similar

GT13L-2428/1.1-2.2SCF | |
|---|---|
DigiKey Part Number | GT13L-2428/1.1-2.2SCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT13L-2428/1.1-2.2SCF |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT13L-2428/1.1-2.2SCF Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Wire Gauge 24-28 AWG | Contact Finish Thickness 39.4µin (1.00µm) |
Contact Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT13L-2428/1.1-2.2SCF(55) | Hirose Electric Co Ltd | 2.668 | 26-GT13L-2428/1.1-2.2SCF(55)CT-ND | €0.73000 | Similar |




