
GT13L-2428/1.1-2.2SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13L-2428/1.1-2.2SCF(55)TR-ND - Tape & Reel (TR) 26-GT13L-2428/1.1-2.2SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13L-2428/1.1-2.2SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Wire Gauge 24-28 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.59500 | €5.95 |
| 100 | €0.48480 | €48.48 |
| 500 | €0.42028 | €210.14 |
| 1.000 | €0.39523 | €395.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.47095 | €1,412.85 |
| 6.000 | €0.44848 | €2,690.88 |
| 9.000 | €0.43584 | €3,922.56 |
| 15.000 | €0.42043 | €6,306.45 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

