



FX4C-32P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H126125-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-32P-1.27DSAL(71) |
Description | CONN HDR 32POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-32P-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm, 7mm, 8mm |
Number of Positions 32 | Height Above Board 0.157" (4.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX4C-32P-1.27DSAL(71) | Hirose Electric Co Ltd | 2 | 5494-FX4C-32P-1.27DSAL(71)-ND | €2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €1.89329 | €265.06 |
| Unit Price without VAT: | €1.89329 |
|---|---|
| Unit Price with VAT: | €2.27195 |



