Parametric Equivalent
Parametric Equivalent
Similar

FH33-26S-0.5SH | |
|---|---|
DigiKey Part Number | FH33-26S-0.5SH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH33-26S-0.5SH |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-26S-0.5SH Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 26 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-26S-0.5SH(10) | Hirose Electric Co Ltd | 2.602 | 26-FH33-26S-0.5SH(10)CT-ND | €1.53000 | Parametric Equivalent |
| FH33-26S-0.5SH(99) | Hirose Electric Co Ltd | 985 | 26-FH33-26S-0.5SH(99)CT-ND | €2.22000 | Parametric Equivalent |
| 10051922-2610ELF | Amphenol CS (FCI) | 0 | 609-10051922-2610ELFCT-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.74295 | €3,714.75 |
| Unit Price without VAT: | €0.74295 |
|---|---|
| Unit Price with VAT: | €0.89154 |




